10076209-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10076209-101LF
10076209-101LF
10076209-101LF

10076209-101LF

DigiKey Part Number
609-3138-ND
Manufacturer
Manufacturer Product Number
10076209-101LF
Description
CONN RCPT HD 216POS EDGE MNT
Customer Reference
Detailed Description
216 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
10076209-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
Backplane, Orthogonal
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
216
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
18
Number of Columns
12
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
72 Signal Pairs, 72 Ground
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$168.43000$168.43