



66900-214LF | |
|---|---|
DigiKey Part Number | 609-3646-ND |
Manufacturer | |
Manufacturer Product Number | 66900-214LF |
Description | CONN RCPT 14POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-214LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $22.07500 | $220.75 |
| 25 | $20.68840 | $517.21 |
| 50 | $19.70040 | $985.02 |
| 100 | $18.75900 | $1,875.90 |
| 250 | $17.58380 | $4,395.95 |
| 500 | $16.74456 | $8,372.28 |
| 1,000 | $15.94560 | $15,945.60 |
| 2,500 | $14.94813 | $37,370.33 |

