Image for 84501-291LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84501-291LF

DigiKey Part Number
84501-291LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
84501-291LF
Description
CONN ARRAY RCPT 300POS SMD GOLD
Customer Reference
Detailed Description
300 Position Connector Array, Female Sockets Surface Mount Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
84501-291LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Mated Stacking Heights
4mm, 10mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.