160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11826-GDA

DigiKey Part Number
2188-11826-GDATR-ND - Tape & Reel (TR)
2188-11826-GDACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
11826-GDA
Description
LYNX, 10MM, 4X40 PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
160
Pitch
0.024" (0.60mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
10mm
Height Above Board
0.382" (9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,192
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$169.61000$169.61
10$144.17200$1,441.72
25$135.13840$3,378.46
50$128.69120$6,434.56
100$127.55000$12,755.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
575$108.33664$62,293.57
Manufacturers Standard Package