
NERREW-0002 | |
---|---|
DigiKey Part Number | 5362-NERREW-0002-ND |
Manufacturer | |
Manufacturer Product Number | NERREW-0002 |
Description | CDFP CABLE ASSEMBLY, PASSIVE, 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position CDFP Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | CDFP | |
Number of Positions | 120 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 32Gbps | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,209.40000 | $1,209.40 |
10 | $1,028.09100 | $10,280.91 |
25 | $963.79400 | $24,094.85 |
50 | $917.85340 | $45,892.67 |