
NERREV-0002 | |
---|---|
DigiKey Part Number | 5362-NERREV-0002-ND |
Manufacturer | |
Manufacturer Product Number | NERREV-0002 |
Description | CDFP CABLE ASSEMBLY, PASSIVE, 28 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Position CDFP Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | NERREV-0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | CDFP | |
Number of Positions | 120 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 32Gbps | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,559.88000 | $1,559.88 |
10 | $1,326.07600 | $13,260.76 |
25 | $1,243.15040 | $31,078.76 |
50 | $1,205.67840 | $60,283.92 |