
NDCCMJ0003 | |
---|---|
DigiKey Part Number | 5362-NDCCMJ0003-ND |
Manufacturer | |
Manufacturer Product Number | NDCCMJ0003 |
Description | SFP CABLE ASSEMBLY, PASSIVE, 26A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | NDCCMJ0003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 50Gbps | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $424.43000 | $424.43 |
10 | $360.75000 | $3,607.50 |
25 | $338.16840 | $8,454.21 |
50 | $322.04040 | $16,102.02 |
100 | $306.68820 | $30,668.82 |
250 | $290.42012 | $72,605.03 |