
Z02H-4F7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z02H-4F7L1-11000TR-ND - Tape & Reel (TR) 609-Z02H-4F7L1-11000CT-ND - Cut Tape (CT) 609-Z02H-4F7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z02H-4F7L1-11000 |
Description | RFI FINGERSTOCK PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Phosphor Bronze Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z02H-4F7L1-11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.187" (4.75mm) | |
Height | 0.187" (4.75mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | 30.0µin (0.76µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.70000 | $27.00 |
| 25 | $2.53240 | $63.31 |
| 50 | $2.41160 | $120.58 |
| 100 | $2.29580 | $229.58 |
| 250 | $2.15156 | $537.89 |
| 500 | $2.04876 | $1,024.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.89587 | $2,843.80 |
| 3,000 | $1.80531 | $5,415.93 |
| 4,500 | $1.75439 | $7,894.75 |
| 7,500 | $1.69229 | $12,692.18 |
| 10,500 | $1.65259 | $17,352.19 |
| 15,000 | $1.61154 | $24,173.10 |
| 37,500 | $1.51073 | $56,652.38 |



