
Z02E-4F7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z02E-4F7L1-11000TR-ND - Tape & Reel (TR) 609-Z02E-4F7L1-11000CT-ND - Cut Tape (CT) 609-Z02E-4F7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z02E-4F7L1-11000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z02E-4F7L1-11000 Models |
Category | Length 0.140" (3.56mm) |
Manufacturer Amphenol ICC (FCI) | Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Plating Gold |
Type Fingerstock | Plating - Thickness 8.00µin (0.203µm) |
Width 0.079" (2.00mm) | Attachment Method Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.37300 | $13.73 |
| 25 | $1.28920 | $32.23 |
| 50 | $1.22820 | $61.41 |
| 100 | $1.16910 | $116.91 |
| 250 | $1.09544 | $273.86 |
| 500 | $1.04298 | $521.49 |
| 1,000 | $0.99316 | $993.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $0.88898 | $4,267.10 |
| 9,600 | $0.84652 | $8,126.59 |
| 14,400 | $0.82265 | $11,846.16 |
| 24,000 | $0.79353 | $19,044.72 |
| 33,600 | $0.77492 | $26,037.31 |
| 48,000 | $0.75567 | $36,272.16 |


