Z02D-4F7L1-11000-E000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z02D-4F7L1-11000-E000

DigiKey Part Number
609-Z02D-4F7L1-11000-E000TR-ND - Tape & Reel (TR)
609-Z02D-4F7L1-11000-E000CT-ND - Cut Tape (CT)
609-Z02D-4F7L1-11000-E000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z02D-4F7L1-11000-E000
Description
RFI FINGERSTOCK CU GOLD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
Z02D-4F7L1-11000-E000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.153" (3.90mm)
Length
-
Height
0.295" (7.50mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
8.00µin (0.203µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.90500$19.05
25$1.78000$44.50
50$1.69640$84.82
100$1.61510$161.51
250$1.51344$378.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.42270$853.62
1,200$1.35475$1,625.70
1,800$1.31649$2,369.68
3,000$1.26986$3,809.58
4,200$1.24006$5,208.25
6,000$1.20922$7,255.32
15,000$1.13352$17,002.80
30,000$1.07945$32,383.50
60,000$1.02797$61,678.20
Manufacturers Standard Package