RFI Fingerstock Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z02B-4F7L1-11000-E000

DigiKey Part Number
609-Z02B-4F7L1-11000-E000TR-ND - Tape & Reel (TR)
609-Z02B-4F7L1-11000-E000CT-ND - Cut Tape (CT)
609-Z02B-4F7L1-11000-E000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z02B-4F7L1-11000-E000
Description
RFI FINGERSTOCK CU GOLD SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
Z02B-4F7L1-11000-E000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.205" (5.20mm)
Manufacturer
Amphenol ICC (FCI)
Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Gold
Part Status
Active
Plating - Thickness
8.00µin (0.203µm)
Type
Fingerstock
Attachment Method
Solder
Width
0.153" (3.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.75100$17.51
25$1.63760$40.94
50$1.55880$77.94
100$1.48480$148.48
250$1.39140$347.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.27104$1,143.94
1,800$1.21029$2,178.52
2,700$1.17613$3,175.55
4,500$1.13449$5,105.20
6,300$1.10785$6,979.45
9,000$1.08032$9,722.88
Manufacturers Standard Package