Z01Y-4G7L1-11000-E000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z01Y-4G7L1-11000-E000

DigiKey Part Number
609-Z01Y-4G7L1-11000-E000TR-ND - Tape & Reel (TR)
609-Z01Y-4G7L1-11000-E000CT-ND - Cut Tape (CT)
609-Z01Y-4G7L1-11000-E000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z01Y-4G7L1-11000-E000
Description
RFI FINGERSTOCK SS GOLD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
Z01Y-4G7L1-11000-E000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.216" (5.50mm)
Length
0.340" (8.65mm)
Height
0.472" (12.00mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
8.00µin (0.203µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.54400$25.44
25$2.38080$59.52
50$2.26700$113.35
100$2.15840$215.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$1.94111$873.50
900$1.84827$1,663.44
1,350$1.79610$2,424.74
2,250$1.73245$3,898.01
3,150$1.69179$5,329.14
4,500$1.64973$7,423.78
11,250$1.54647$17,397.79
22,500$1.47269$33,135.53
45,000$1.40246$63,110.70
Manufacturers Standard Package