RFI Fingerstock Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z01G-4C7J2-11000-E000

DigiKey Part Number
609-Z01G-4C7J2-11000-E000-ND
Manufacturer
Manufacturer Product Number
Z01G-4C7J2-11000-E000
Description
RFI FINGERSTOCK CU GOLD SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
Z01G-4C7J2-11000-E000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.118" (3.00mm)
Length
-
Height
0.161" (4.10mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
8.00µin (0.203µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.26500$12.65
25$1.18800$29.70
50$1.13080$56.54
100$1.07690$107.69
250$1.00936$252.34
500$0.96124$480.62
1,000$0.91522$915.22
2,500$0.85782$2,144.55