
Z00D-4G7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z00D-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z00D-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z00D-4G7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00D-4G7L1-11000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z00D-4G7L1-11000 Models |
Category | Height 0.189" (4.80mm) |
Manufacturer Amphenol ICC (FCI) | Material Stainless Steel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Fingerstock | Attachment Method Solder |
Width 0.153" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.61480 | $40.37 |
| 50 | $1.53580 | $76.79 |
| 100 | $1.46260 | $146.26 |
| 250 | $1.37100 | $342.75 |
| 500 | $1.30558 | $652.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24317 | $1,243.17 |
| 2,000 | $1.18373 | $2,367.46 |
| 3,000 | $1.15032 | $3,450.96 |
| 5,000 | $1.10959 | $5,547.95 |
| 7,000 | $1.08355 | $7,584.85 |
| 10,000 | $1.05661 | $10,566.10 |

