7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW7R-1STE9LF

DigiKey Part Number
609-SFW7R-1STE9LFTR-ND - Tape & Reel (TR)
609-SFW7R-1STE9LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFW7R-1STE9LF
Description
CONN FFC FPC BOTTOM 7POS 1MM R/A
Customer Reference
Detailed Description
7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
7
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Brown
FFC, FCB Thickness
0.30mm, 0.33mm
Actuator Color
Black
Height Above Board
0.106" (2.70mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$4.45600$44.56
25$4.17320$104.33