
SFW7R-1STE1LF | |
---|---|
DigiKey Part Number | 609-SFW7R-1STE1LFTR-ND - Tape & Reel (TR) 609-SFW7R-1STE1LFCT-ND - Cut Tape (CT) 609-SFW7R-1STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW7R-1STE1LF |
Description | CONN FFC FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW7R-1STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.26000 | $32.60 |
25 | $3.05440 | $76.36 |
50 | $2.90840 | $145.42 |
100 | $2.76870 | $276.87 |
250 | $2.59500 | $648.75 |
500 | $2.47102 | $1,235.51 |
1,000 | $2.35286 | $2,352.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.24054 | $4,481.08 |
4,000 | $2.13357 | $8,534.28 |
6,000 | $2.07340 | $12,440.40 |
10,000 | $2.00002 | $20,000.20 |
14,000 | $1.95313 | $27,343.82 |
20,000 | $1.90461 | $38,092.20 |