
SFW5S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-1135-2-ND - Tape & Reel (TR) 609-1135-1-ND - Cut Tape (CT) 609-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW5S-2STME1LF |
Description | CONN FFC FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW5S-2STME1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.91360 | $97.84 |
| 50 | $3.72600 | $186.30 |
| 100 | $3.54840 | $354.84 |
| 250 | $3.32544 | $831.36 |
| 500 | $3.16660 | $1,583.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.01532 | $3,015.32 |
| 2,000 | $2.87136 | $5,742.72 |
| 3,000 | $2.79035 | $8,371.05 |
| 5,000 | $2.69159 | $13,457.95 |
| 7,000 | $2.62846 | $18,399.22 |
| 10,000 | $2.56317 | $25,631.70 |











