
SFW5S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1134-2-ND - Tape & Reel (TR) 609-1134-1-ND - Cut Tape (CT) 609-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW5S-2STE1LF |
Description | CONN FFC FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW5S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.15400 | $21.54 |
| 25 | $2.01600 | $50.40 |
| 50 | $1.92060 | $96.03 |
| 100 | $1.82850 | $182.85 |
| 250 | $1.71400 | $428.50 |
| 500 | $1.63214 | $816.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.55411 | $1,554.11 |
| 2,000 | $1.47983 | $2,959.66 |
| 3,000 | $1.43808 | $4,314.24 |
| 5,000 | $1.38716 | $6,935.80 |
| 7,000 | $1.35461 | $9,482.27 |
| 10,000 | $1.32094 | $13,209.40 |

