Direct

SFW5S-2STE1 | |
|---|---|
DigiKey Part Number | SFW5S-2STE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW5S-2STE1 |
Description | CONN FFC FPC VERT 5POS 1MM SMD |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW5S-2STE1 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Alloy |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic, Glass Filled |
Part Status Obsolete | Actuator Material Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.209" (5.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW5S-2STE1LF | Amphenol CS (FCI) | 2,755 | 609-1134-1-ND | $2.55000 | Direct |


