



SFW5R-2STE1LF | |
---|---|
DigiKey Part Number | 609-1888-2-ND - Tape & Reel (TR) 609-1888-1-ND - Cut Tape (CT) 609-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW5R-2STE1LF |
Description | CONN FFC FPC TOP 5POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW5R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.98800 | $29.88 |
25 | $2.80200 | $70.05 |
50 | $2.66880 | $133.44 |
100 | $2.54120 | $254.12 |
250 | $2.38200 | $595.50 |
500 | $2.26824 | $1,134.12 |
1,000 | $2.15991 | $2,159.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.05673 | $4,113.46 |
4,000 | $1.95856 | $7,834.24 |
6,000 | $1.90332 | $11,419.92 |
10,000 | $1.83595 | $18,359.50 |
14,000 | $1.79290 | $25,100.60 |
20,000 | $1.74836 | $34,967.20 |
50,000 | $1.63902 | $81,951.00 |