
SFW4S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-1133-2-ND - Tape & Reel (TR) 609-1133-1-ND - Cut Tape (CT) 609-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW4S-2STME1LF |
Description | CONN FFC FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW4S-2STME1LF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Housing Material Thermoplastic, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.33mm | Base Product Number |
Height Above Board 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.60100 | $36.01 |
| 25 | $3.37400 | $84.35 |
| 50 | $3.21140 | $160.57 |
| 100 | $3.05840 | $305.84 |
| 250 | $2.86636 | $716.59 |
| 500 | $2.72920 | $1,364.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.59890 | $2,598.90 |
| 2,000 | $2.47476 | $4,949.52 |
| 3,000 | $2.40493 | $7,214.79 |
| 5,000 | $2.31981 | $11,599.05 |
| 7,000 | $2.26539 | $15,857.73 |
| 10,000 | $2.20912 | $22,091.20 |






