
SFW4R-5STE1LF | |
---|---|
DigiKey Part Number | SFW4R-5STE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW4R-5STE1LF |
Description | CONN CIC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW4R-5STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | CIC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.70662 | $6,826.48 |