
SFW4R-4STE1LF | |
---|---|
DigiKey Part Number | 609-1886-2-ND - Tape & Reel (TR) 609-1886-1-ND - Cut Tape (CT) 609-1886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW4R-4STE1LF |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW4R-4STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.44100 | $34.41 |
25 | $3.22040 | $80.51 |
50 | $3.06720 | $153.36 |
100 | $2.92070 | $292.07 |
250 | $2.73732 | $684.33 |
500 | $2.60658 | $1,303.29 |
1,000 | $2.48203 | $2,482.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.36349 | $4,726.98 |
4,000 | $2.25065 | $9,002.60 |
6,000 | $2.18717 | $13,123.02 |
10,000 | $2.10977 | $21,097.70 |
14,000 | $2.06031 | $28,844.34 |
20,000 | $2.00915 | $40,183.00 |