
SFW30S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1168-2-ND - Tape & Reel (TR) 609-1168-1-ND - Cut Tape (CT) 609-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW30S-2STE1LF |
Description | CONN FFC FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW30S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.38500 | $53.85 |
| 25 | $5.04800 | $126.20 |
| 50 | $4.80620 | $240.31 |
| 100 | $4.57610 | $457.61 |
| 250 | $4.28932 | $1,072.33 |
| 500 | $4.08444 | $2,042.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.88926 | $3,889.26 |
| 2,000 | $3.70362 | $7,407.24 |
| 3,000 | $3.59915 | $10,797.45 |
| 5,000 | $3.47178 | $17,358.90 |
| 7,000 | $3.39037 | $23,732.59 |
| 10,000 | $3.30618 | $33,061.80 |




