
SFW26R-1STAE1LF | |
---|---|
DigiKey Part Number | 609-SFW26R-1STAE1LFTR-ND - Tape & Reel (TR) 609-SFW26R-1STAE1LFCT-ND - Cut Tape (CT) 609-SFW26R-1STAE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW26R-1STAE1LF |
Description | CONN FPC BOTTOM 26POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW26R-1STAE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $8.09600 | $80.96 |
25 | $7.58680 | $189.67 |
50 | $7.22400 | $361.20 |
100 | $6.87840 | $687.84 |
250 | $6.44728 | $1,611.82 |
500 | $6.13936 | $3,069.68 |
1,000 | $5.84623 | $5,846.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.56722 | $11,134.44 |
4,000 | $5.30160 | $21,206.40 |
6,000 | $5.15218 | $30,913.08 |
10,000 | $4.96998 | $49,699.80 |
14,000 | $4.85352 | $67,949.28 |