
SFW18S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1154-2-ND - Tape & Reel (TR) 609-1154-1-ND - Cut Tape (CT) 609-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18S-2STE1LF |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW18S-2STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Glass Filled |
Part Status Active | Actuator Material Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.209" (5.30mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.93320 | $98.33 |
| 50 | $3.74400 | $187.20 |
| 100 | $3.56480 | $356.48 |
| 250 | $3.34156 | $835.39 |
| 500 | $3.18172 | $1,590.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.02970 | $3,029.70 |
| 2,000 | $2.88505 | $5,770.10 |
| 3,000 | $2.80367 | $8,411.01 |
| 5,000 | $2.70443 | $13,522.15 |
| 7,000 | $2.64100 | $18,487.00 |
| 10,000 | $2.57540 | $25,754.00 |

