
SFW18R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1911-2-ND - Tape & Reel (TR) 609-1911-1-ND - Cut Tape (CT) 609-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18R-1STE1LF |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW18R-1STE1LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.46700 | $54.67 |
| 25 | $5.12360 | $128.09 |
| 50 | $4.87860 | $243.93 |
| 100 | $4.64510 | $464.51 |
| 250 | $4.35412 | $1,088.53 |
| 500 | $4.14610 | $2,073.05 |
| 1,000 | $3.94805 | $3,948.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.75953 | $7,519.06 |
| 4,000 | $3.58014 | $14,320.56 |
| 6,000 | $3.47922 | $20,875.32 |
| 10,000 | $3.35612 | $33,561.20 |
| 14,000 | $3.27745 | $45,884.30 |
| 20,000 | $3.19609 | $63,921.80 |

