



SFW15R-2STE1LF | |
---|---|
DigiKey Part Number | 609-1906-2-ND - Tape & Reel (TR) 609-1906-1-ND - Cut Tape (CT) 609-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW15R-2STE1LF |
Description | CONN FFC FPC TOP 15POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW15R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.31100 | $43.11 |
25 | $4.03640 | $100.91 |
50 | $3.84440 | $192.22 |
100 | $3.66050 | $366.05 |
250 | $3.43088 | $857.72 |
500 | $3.26700 | $1,633.50 |
1,000 | $3.11098 | $3,110.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.96241 | $5,924.82 |
4,000 | $2.82103 | $11,284.12 |
6,000 | $2.74149 | $16,448.94 |
10,000 | $2.64448 | $26,444.80 |
14,000 | $2.58250 | $36,155.00 |
20,000 | $2.51838 | $50,367.60 |