SFW10S-2STAE1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW10S-2STAE1LF

DigiKey Part Number
609-SFW10S-2STAE1LFTR-ND - Tape & Reel (TR)
609-SFW10S-2STAE1LFCT-ND - Cut Tape (CT)
609-SFW10S-2STAE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW10S-2STAE1LF
Description
CONN FPC VERT 10POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW10S-2STAE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.00500$30.05
25$2.81200$70.30
50$2.67860$133.93
100$2.55030$255.03
250$2.39024$597.56
500$2.27598$1,137.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.11357$2,113.57
2,000$2.01260$4,025.20
3,000$1.95581$5,867.43
5,000$1.88654$9,432.70
7,000$1.84231$12,896.17
10,000$1.79653$17,965.30
25,000$1.68413$42,103.25
50,000$1.60382$80,191.00
Manufacturers Standard Package