
SFV8R-1STE1HLF | |
|---|---|
DigiKey Part Number | 609-6232-2-ND - Tape & Reel (TR) 609-6232-1-ND - Cut Tape (CT) 609-6232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV8R-1STE1HLF |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV8R-1STE1HLF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.12400 | $31.24 |
| 25 | $2.92360 | $73.09 |
| 50 | $2.78380 | $139.19 |
| 100 | $2.65060 | $265.06 |
| 250 | $2.48452 | $621.13 |
| 500 | $2.36582 | $1,182.91 |
| 1,000 | $2.25286 | $2,252.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.08470 | $6,254.10 |
| 6,000 | $1.98519 | $11,911.14 |
| 9,000 | $1.92921 | $17,362.89 |
| 15,000 | $1.86095 | $27,914.25 |
| 21,000 | $1.81733 | $38,163.93 |
| 30,000 | $1.77220 | $53,166.00 |





