



SFV5R-2STE1HLF | |
---|---|
DigiKey Part Number | 609-4331-2-ND - Tape & Reel (TR) 609-4331-1-ND - Cut Tape (CT) 609-4331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV5R-2STE1HLF |
Description | CONN FFC FPC TOP 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV5R-2STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched or Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.49000 | $34.90 |
25 | $3.27440 | $81.86 |
50 | $3.11680 | $155.84 |
100 | $2.96830 | $296.83 |
250 | $2.78220 | $695.55 |
500 | $2.64904 | $1,324.52 |
1,000 | $2.52250 | $2,522.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.80954 | $5,428.62 |
6,000 | $1.72316 | $10,338.96 |
9,000 | $1.67457 | $15,071.13 |
15,000 | $1.61531 | $24,229.65 |
21,000 | $1.57744 | $33,126.24 |
30,000 | $1.53828 | $46,148.40 |