
SFV5R-1STE1HLF | |
---|---|
DigiKey Part Number | 609-4330-2-ND - Tape & Reel (TR) 609-4330-1-ND - Cut Tape (CT) 609-4330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV5R-1STE1HLF |
Description | CONN FFC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV5R-1STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.71000 | $27.10 |
25 | $2.53880 | $63.47 |
50 | $2.41740 | $120.87 |
100 | $2.30070 | $230.07 |
250 | $2.15688 | $539.22 |
500 | $2.05358 | $1,026.79 |
1,000 | $1.95545 | $1,955.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.80954 | $5,428.62 |
6,000 | $1.72316 | $10,338.96 |
9,000 | $1.67457 | $15,071.13 |
15,000 | $1.61531 | $24,229.65 |
21,000 | $1.57744 | $33,126.24 |
30,000 | $1.53828 | $46,148.40 |