
SFV24R-1STBE1HLF | |
---|---|
DigiKey Part Number | 609-SFV24R-1STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV24R-1STBE1HLFCT-ND - Cut Tape (CT) 609-SFV24R-1STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV24R-1STBE1HLF |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV24R-1STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $4.00100 | $40.01 |
25 | $3.74720 | $93.68 |
50 | $3.56940 | $178.47 |
100 | $3.39820 | $339.82 |
250 | $3.18512 | $796.28 |
500 | $3.03284 | $1,516.42 |
1,000 | $2.88795 | $2,887.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.67246 | $8,017.38 |
6,000 | $2.54492 | $15,269.52 |
9,000 | $2.47319 | $22,258.71 |
15,000 | $2.38569 | $35,785.35 |
21,000 | $2.32976 | $48,924.96 |
30,000 | $2.27193 | $68,157.90 |