



SFV22R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4319-2-ND - Tape & Reel (TR) 609-4319-1-ND - Cut Tape (CT) 609-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV22R-2STE1HLF |
Description | CONN FFC FPC TOP 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV22R-2STE1HLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $4.01200 | $40.12 |
| 25 | $3.75880 | $93.97 |
| 50 | $3.57960 | $178.98 |
| 100 | $3.40780 | $340.78 |
| 250 | $3.19388 | $798.47 |
| 500 | $3.04130 | $1,520.65 |
| 1,000 | $2.89602 | $2,896.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67991 | $8,039.73 |
| 6,000 | $2.55201 | $15,312.06 |
| 9,000 | $2.48006 | $22,320.54 |
| 15,000 | $2.39232 | $35,884.80 |
| 21,000 | $2.33625 | $49,061.25 |
| 30,000 | $2.27825 | $68,347.50 |




