
SFV14R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4310-2-ND - Tape & Reel (TR) 609-4310-1-ND - Cut Tape (CT) 609-4310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV14R-2STE1HLF |
Description | CONN FFC FPC TOP 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV14R-2STE1HLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.49400 | $34.94 |
| 25 | $3.27560 | $81.89 |
| 50 | $3.11760 | $155.88 |
| 100 | $2.96880 | $296.88 |
| 250 | $2.78280 | $695.70 |
| 500 | $2.64962 | $1,324.81 |
| 1,000 | $2.52310 | $2,523.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.33482 | $7,004.46 |
| 6,000 | $2.22338 | $13,340.28 |
| 9,000 | $2.16070 | $19,446.30 |
| 15,000 | $2.08425 | $31,263.75 |
| 21,000 | $2.03539 | $42,743.19 |
| 30,000 | $1.98485 | $59,545.50 |


