PSAS4F213012xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAS4F2130122TR

DigiKey Part Number
609-PSAS4F2130122TR-ND - Tape & Reel (TR)
609-PSAS4F2130122TRCT-ND - Cut Tape (CT)
609-PSAS4F2130122TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSAS4F2130122TR
Description
SAS/PCIE 4.0 U.3 CONNECTORS, 68P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PSAS4F2130122TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS/PCIe
Number of Positions
68
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Lock, Mating Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.17000$81.17
10$68.96800$689.68
25$64.64760$1,616.19
50$61.56220$3,078.11
100$58.62340$5,862.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$47.53463$16,637.12
Manufacturers Standard Package

Other Suppliers on DigiKey

4,200In Stock
Ships from WEC