PHEC100R-S211LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHEC80R-S211LF

DigiKey Part Number
PHEC80R-S211LF-ND
Manufacturer
Manufacturer Product Number
PHEC80R-S211LF
Description
CONN RCPT 80POS VERT SOLDER
Customer Reference
Detailed Description
80 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
PHEC80R-S211LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable