
PHEC40P-RC11-XLF | |
---|---|
DigiKey Part Number | PHEC40P-RC11-XLF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC40P-RC11-XLF |
Description | PHEC40P-RC11-XLF-PHEC40P-RC11-XL |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |