New Product
ME6G05610101011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME6G05610101011

DigiKey Part Number
609-ME6G05610101011TR-ND - Tape & Reel (TR)
609-ME6G05610101011CT-ND - Cut Tape (CT)
609-ME6G05610101011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ME6G05610101011
Description
MINI COOL EDGE 0.6MM, 56 SIGNAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME6G05610101011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28
Number of Positions
56
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.61000$85.61
10$72.77900$727.79
25$68.21680$1,705.42
50$64.95880$3,247.94
100$61.85770$6,185.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$57.24643$17,173.93
600$54.51655$32,709.93
900$52.98088$47,682.79
1,500$51.10799$76,661.99
Manufacturers Standard Package