
ME1016810202081 | |
|---|---|
DigiKey Part Number | 609-ME1016810202081TR-ND - Tape & Reel (TR) 609-ME1016810202081CT-ND - Cut Tape (CT) 609-ME1016810202081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1016810202081 |
Description | MINI COOL EDGE 0.6MM 168 SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1016810202081 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 14; 28, 14; 28 | Contact Type Cantilever |
Number of Positions 168 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.68000 | $207.68 |
| 10 | $176.47400 | $1,764.74 |
| 25 | $165.42640 | $4,135.66 |
| 50 | $159.12220 | $7,956.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $139.51768 | $39,064.95 |
| 560 | $132.86766 | $74,405.89 |


