ME1014040182011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ME1014040182011
ME1014040182011
ME1014040182011
TDK Haptic Feedback Products Overview

ME1014040182011

DigiKey Part Number
609-ME1014040182011-ND
Manufacturer
Manufacturer Product Number
ME1014040182011
Description
CONN EDGE DUAL FMALE 152P 0.024
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
152 (140 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1014040182011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
152 (140 + 12 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Board Lock
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$103.81000$103.81
10$88.22200$882.22
25$82.69520$2,067.38
50$78.74740$3,937.37
100$74.98860$7,498.86
352$68.62119$24,154.66
704$65.34980$46,006.26
1,056$63.50941$67,065.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.