



MDT420M01002 | |
---|---|
DigiKey Part Number | 609-6590TR-ND - Tape & Reel (TR) 609-6590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDT420M01002 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420M01002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $14.55800 | $145.58 |
25 | $13.64000 | $341.00 |
50 | $12.98980 | $649.49 |
100 | $12.36820 | $1,236.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $10.67995 | $8,543.96 |
1,600 | $10.17035 | $16,272.56 |
2,400 | $9.88368 | $23,720.83 |
4,000 | $9.53406 | $38,136.24 |
5,600 | $9.31066 | $52,139.70 |
8,000 | $9.07956 | $72,636.48 |