HPG36P14SRT051T-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPG36P14SRT051T-02

DigiKey Part Number
609-HPG36P14SRT051T-02-ND
Manufacturer
Manufacturer Product Number
HPG36P14SRT051T-02
Description
CRPS ENERGYEDGE X-TREME RIGHT AN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 (14 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HPG36P14SRT051T-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
25
Number of Positions
50 (14 + 36 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$82.81000$82.81
10$70.35100$703.51
25$65.94040$1,648.51
50$62.79100$3,139.55
100$59.79360$5,979.36
273$55.70491$15,207.44
546$53.04848$28,964.47
1,092$50.51934$55,167.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.