


HM2R81PA8108N9LF | |
|---|---|
DigiKey Part Number | HM2R81PA8108N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R81PA8108N9LF |
Description | CONN RECEPT 176POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R81PA8108N9LF Models |
Category | Number of Rows 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style D 22 | Voltage Rating 750Vrms |
Number of Positions 176 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $61.68796 | $14,805.11 |


