Similar
Similar
Similar
91812-112 | |
|---|---|
DigiKey Part Number | 91812-112-ND |
Manufacturer | |
Manufacturer Product Number | 91812-112 |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Height 0.157" (4.00mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Plastic |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-12DA-2SV(71) | Hirose Electric Co Ltd | 0 | H10964-ND | $13.57000 | Similar |
| A3A-12DA-2SV(71) | Hirose Electric Co Ltd | 30 | H10975-ND | $13.57000 | Similar |
| TLE-106-01-G-DV-A-K-TR | Samtec Inc. | 757 | SAM14728CT-ND | $35.85000 | Similar |




