Similar
Similar
Similar

HM2R20PA5108N9 | |
|---|---|
DigiKey Part Number | HM2R20PA5108N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2R20PA5108N9 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style CR 11 | Voltage Rating 500V |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17230551102 | HARTING | 542 | 1195-5286-ND | $123.65000 | Similar |
| 17230552102 | HARTING | 0 | 1195-3021-ND | $98.74000 | Similar |
| 17230554102 | HARTING | 200 | 17230554102-ND | $131.30000 | Similar |





