Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
91812-310 | |
|---|---|
DigiKey Part Number | 91812-310-ND |
Manufacturer | |
Manufacturer Product Number | 91812-310 |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Insulation Height 0.157" (4.00mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Plastic |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0872631003 | Molex | 0 | 0872631003-ND | $5.96414 | Similar |
| 0872631095 | Molex | 0 | 0872631095-ND | $14.88922 | Similar |
| SMM-105-02-L-D | Samtec Inc. | 8 | SAM15788-ND | $31.49000 | Similar |
| SMM-105-02-S-D-P-TR | Samtec Inc. | 0 | SAM13252CT-ND | $41.27000 | Similar |
| TLE-105-01-G-DV-A-K | Samtec Inc. | 0 | TLE-105-01-G-DV-A-K-ND | $23.43123 | Similar |








