HM2R06P1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $7.51368
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2R06P1

DigiKey Part Number
HM2R06P1-ND
Manufacturer
Manufacturer Product Number
HM2R06P1
Description
CONN RCPT HSG HARD METRIC 3POS
Customer Reference
Detailed Description
3 (Power) Position Housing for Female Sockets Connector Through Hole Hard Metric, Type N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing for Female Sockets
Connector Style
Hard Metric, Type N
Number of Positions
3 (Power)
Pitch
0.295" (7.50mm)
Number of Rows
1
Mounting Type
Through Hole
Connector Usage
Receptacle
Features
Board Guide
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes