HM2R02PE5108N9LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 10
Unit Price: $49.72000
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2R02PE5108N9LF

DigiKey Part Number
HM2R02PE5108N9LF-ND
Manufacturer
Manufacturer Product Number
HM2R02PE5108N9LF
Description
CONN RECEPT 125POS 2MM PRESS-FIT
Customer Reference
Detailed Description
125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
EDA/CAD Models
HM2R02PE5108N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Connector Style
B 25
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500V
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes