HM2R01PA5100L9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $43.52885
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10
Unit Price: $103.51000
Datasheet
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R01PA5100L9

DigiKey Part Number
HM2R01PA5100L9-ND
Manufacturer
Manufacturer Product Number
HM2R01PA5100L9
Description
CONN RECEPT 110POS 2MM PRESS-FIT
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
51.2µin (1.30µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
A 22
Voltage Rating
500V
Number of Positions
110
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2R01PA5100L9LFAmphenol CS (FCI)0HM2R01PA5100L9LF-ND$43.52885Direct
5100147-9TE Connectivity AMP Connectors10A144335-ND$103.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes